Part Details for IGLR60R260D1XUMA1 by Infineon Technologies AG
Overview of IGLR60R260D1XUMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IGLR60R260D1XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3802
|
Newark | Transistor, Gan, 600V, 10.4A, Tson Rohs Compliant: Yes |Infineon IGLR60R260D1XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4990 |
|
$2.6400 / $5.8800 | Buy Now |
DISTI #
448-IGLR60R260D1XUMA1CT-ND
|
DigiKey | GAN HV Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4962 In Stock |
|
$2.1755 / $4.6600 | Buy Now |
DISTI #
IGLR60R260D1XUMA1
|
Avnet Americas | Gallium Nitride (GaN) Transistor, 600 V, 10.4 A, 260 Milliohms, 1.5 nC, TSON, 5 Pins, Surface Mount - Tape and Reel (Alt: IGLR60R260D1XUMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$2.6976 | Buy Now |
DISTI #
726-IGLR60R260D1XUMA
|
Mouser Electronics | MOSFET HV GAN DISCRETES RoHS: Compliant | 4754 |
|
$2.1700 / $4.6600 | Buy Now |
|
Future Electronics | 600V 10.4 A 260 MOhm CoolGaN™ Enhancement-Mode Power Transistor - PG-TSON-8-7 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.2600 | Buy Now |
DISTI #
SP005635199
|
EBV Elektronik | Gallium Nitride (GaN) Transistor, 600 V, 10.4 A, 260 Milliohms, 1.5 nC, TSON, 5 Pins, Surface Mount (Alt: SP005635199) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |