IGD4251
Description: Visible LED, Diffused,

Overview of IGD4251 by IDEA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for IGD4251 by IDEA Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   699
RFQ

CAD Models for IGD4251 by IDEA Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IGD4251 by IDEA Inc

IGD4251
IDEA Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
IDEA INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color@Wavelength
Green
Forward Voltage-Max
2.8 V
Lens Type
DIFFUSED
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Overall Height
8.6 mm
Peak Wavelength
565 nm
Want to compare parts?
  1. IGD4251
    IDEA Inc
    Visible LED, Diffused,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IGD4251 by IDEA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IGD4251 by IDEA Inc

  • Please alert me when IGD4251 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IGD4251 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IGD4251 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IGD4251 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IGD4251.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IGD4251 by IDEA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: