Part Details for IGD06N60TATMA1 by Infineon Technologies AG
Overview of IGD06N60TATMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IGD06N60TATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8999
|
Newark | Transistor, Igbt, 600V, 12A, To-252, Dc Collector Current:12A, Collector Emitter Saturation Voltage Vce(On):1.5V, Power Dissipation Pd:88W, Collector Emitter Voltage V(Br)Ceo:600V, Transistor Case Style:To-252, No. Of Pins:3Pins, Rohs Compliant: Yes |Infineon IGD06N60TATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12235 |
|
$0.4570 / $1.0300 | Buy Now |
DISTI #
IGD06N60TATMA1CT-ND
|
DigiKey | IGBT TRENCH FS 600V 12A TO252-3 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.3639 / $0.9700 | Buy Now |
DISTI #
IGD06N60TATMA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 12A 3-Pin TO-252 T/R - Tape and Reel (Alt: IGD06N60TATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3930 / $0.4803 | Buy Now |
DISTI #
726-IGD06N60TATMA1
|
Mouser Electronics | IGBT Transistors HOME APPLIANCES 14 RoHS: Compliant | 14014 |
|
$0.3640 / $0.9300 | Buy Now |
|
Future Electronics | Trans IGBT Chip N-CH 600V 12A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3500 / $0.3750 | Buy Now |
|
Rochester Electronics | IGD06N60T - Discrete IGBT without Anti-Parallel Diode RoHS: Compliant Status: Active Min Qty: 1 | 2014 |
|
$0.3608 / $0.4245 | Buy Now |
DISTI #
IGD06N60TATMA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 12A 3-Pin TO-252 T/R - Tape and Reel (Alt: IGD06N60TATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3930 / $0.4803 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 1930 |
|
$0.5784 / $0.5963 | Buy Now |
DISTI #
SP000960698
|
EBV Elektronik | Trans IGBT Chip N-CH 600V 12A 3-Pin TO-252 T/R (Alt: SP000960698) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 88W 12A 600V FS(Field Stop) TO-252 IGBTs ROHS | 20 |
|
$0.6370 / $0.6714 | Buy Now |
Part Details for IGD06N60TATMA1
IGD06N60TATMA1 CAD Models
IGD06N60TATMA1 Part Data Attributes:
|
IGD06N60TATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGD06N60TATMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 6A I(C), 600V V(BR)CES, N-Channel, TO-252AA, GREEN, PLASTIC, D-PAK, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252AA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 249 ns | |
Turn-on Time-Nom (ton) | 17 ns |
Alternate Parts for IGD06N60TATMA1
This table gives cross-reference parts and alternative options found for IGD06N60TATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IGD06N60TATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IGD06N60T | Insulated Gate Bipolar Transistor, 6A I(C), 600V V(BR)CES, N-Channel, TO-252AA, D-PAK, 3 PIN | Infineon Technologies AG | IGD06N60TATMA1 vs IGD06N60T |