Part Details for IGCM15F60GAXKMA1 by Infineon Technologies AG
Overview of IGCM15F60GAXKMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IGCM15F60GAXKMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9905
|
Newark | Ipm Module, Igbt, 600V, 15A, Dip, Motor Type:Three Phase Ac, No. Of Outputs:6Outputs, Output Current:15A, Output Voltage:600V, Driver Case Style:Dip, No. Of Pins:24Pins, Supply Voltage Min:13.5V, Supply Voltage Max:18.5V, Operating Rohs Compliant: Yes |Infineon IGCM15F60GAXKMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 174 |
|
$8.3300 / $11.6500 | Buy Now |
DISTI #
448-IGCM15F60GAXKMA1-ND
|
DigiKey | IGBT 600V 24MDIP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
661 In Stock |
|
$6.3559 / $11.2100 | Buy Now |
DISTI #
IGCM15F60GAXKMA1
|
Avnet Americas | Trans IGBT Module N-CH 24-Pin MDIP - Rail/Tube (Alt: IGCM15F60GAXKMA1) RoHS: Compliant Min Qty: 280 Package Multiple: 14 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$7.2253 | Buy Now |
DISTI #
726-IGCM15F60GAXKMA1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers CIPOS MINI RoHS: Compliant | 12 |
|
$7.0000 / $11.2200 | Buy Now |
|
Future Electronics | CIPOS™ Mini Series 600 V 15 A (IPM) Intelligent Power Modules IGBT - MDIP-24 RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 14 Container: Tube | 0Tube |
|
$6.8700 / $6.9200 | Buy Now |
|
Rochester Electronics | IGCM15F60GA - CIPOS MINI RoHS: Compliant Status: Active Min Qty: 1 | 102 |
|
$5.7800 / $6.8000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 14 | 231 |
|
$10.3632 / $11.0862 | Buy Now |
DISTI #
SP001247022
|
EBV Elektronik | Trans IGBT Module N-CH 24-Pin MDIP (Alt: SP001247022) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IGCM15F60GAXKMA1
IGCM15F60GAXKMA1 CAD Models
IGCM15F60GAXKMA1 Part Data Attributes:
|
IGCM15F60GAXKMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGCM15F60GAXKMA1
Infineon Technologies AG
AC Motor Controller, 30A, PDMA24, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDMA-T24 | |
Length | 36 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.6 mm | |
Supply Current-Max (Isup) | 0.9 mA | |
Supply Voltage-Max (Vsup) | 18.5 V | |
Supply Voltage-Min (Vsup) | 14 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 21 mm |