Part Details for IGCM06G60GAXKMA1 by Infineon Technologies AG
Overview of IGCM06G60GAXKMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for IGCM06G60GAXKMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IGCM06G60GAXKMA1-ND
|
DigiKey | IGBT 600V 24MDIP Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1745 / $9.1200 | Buy Now |
DISTI #
IGCM06G60GAXKMA1
|
Avnet Americas | Trans IGBT Module N-CH 24-Pin MDIP - Rail/Tube (Alt: IGCM06G60GAXKMA1) RoHS: Not Compliant Min Qty: 280 Package Multiple: 14 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$5.8822 | Buy Now |
DISTI #
726-IGCM06G60GAXKMA1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers LSPS MODULES RoHS: Compliant | 0 |
|
$5.1900 / $5.9900 | Order Now |
|
Future Electronics | CIPOS™ Mini Series 600 V 6 A (IPM) Intelligent Power Modules IGBT - MDIP-24 RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 14 Container: Tube | 0Tube |
|
$5.6400 / $5.7000 | Buy Now |
|
Rochester Electronics | IGCM06G60GA - CIPOS Mini RoHS: Compliant Status: Active Min Qty: 1 | 87 |
|
$4.7000 / $5.5300 | Buy Now |
DISTI #
SP001370894
|
EBV Elektronik | Trans IGBT Module N-CH 24-Pin MDIP (Alt: SP001370894) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IGCM06G60GAXKMA1
IGCM06G60GAXKMA1 CAD Models
IGCM06G60GAXKMA1 Part Data Attributes:
|
IGCM06G60GAXKMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGCM06G60GAXKMA1
Infineon Technologies AG
AC Motor Controller, 12A, PDMA24, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDMA-T24 | |
Length | 36 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.6 mm | |
Supply Voltage-Max (Vsup) | 18.5 V | |
Supply Voltage-Min (Vsup) | 14 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 21 mm |