-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Motor Controller, 12A, PDMA24, DIP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IGCM06F60GA by Infineon Technologies AG is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-IGCM06F60GA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers MINI DUAL-IN-LINE 6A/600V W/NTC 24-PIN RoHS: Compliant | 53 |
|
$5.1700 / $10.6700 | Buy Now |
DISTI #
IGCM06F60GA
|
TME | IC: driver, IGBT three-phase bridge,thermistor, PG-MDIP24, -6÷6A Min Qty: 1 | 0 |
|
$5.5800 / $8.1400 | RFQ |
|
MacroQuest Electronics | STOCK | 5000 |
|
RFQ | |
|
Win Source Electronics | Control Integrated POwer System | 5100 |
|
$4.8858 / $6.3107 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IGCM06F60GA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGCM06F60GA
Infineon Technologies AG
AC Motor Controller, 12A, PDMA24, DIP-24
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDMA-T24 | |
Length | 36 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.6 mm | |
Supply Voltage-Max (Vsup) | 18.5 V | |
Supply Voltage-Min (Vsup) | 14 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 21 mm |