Part Details for IGCM04G60HAXKMA1 by Infineon Technologies AG
Overview of IGCM04G60HAXKMA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for IGCM04G60HAXKMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3236
|
Newark | Ipm Module, Igbt, 600V, 4A, Dip, Ipm Power Device:Igbt, Voltage Rating (Vces/Vdss):600V, Current Rating (Ic/Id):4A, Isolation Voltage:2Kv, Ipm Case Style:Dip, Ipm Series:Cipos Mini, Product Range:Cipos Mini Series Rohs Compliant: Yes |Infineon IGCM04G60HAXKMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$4.6300 | Buy Now |
DISTI #
448-IGCM04G60HAXKMA1-ND
|
DigiKey | IGBT 600V 24MDIP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
6 In Stock |
|
$4.2962 / $8.2000 | Buy Now |
DISTI #
IGCM04G60HAXKMA1
|
Avnet Americas | Trans IGBT Module N-CH 24-Pin MDIP - Rail/Tube (Alt: IGCM04G60HAXKMA1) RoHS: Compliant Min Qty: 73 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 280 Partner Stock |
|
$4.2600 / $5.0100 | Buy Now |
DISTI #
43AC3236
|
Avnet Americas | Trans IGBT Module N-CH 24-Pin MDIP - Bulk (Alt: 43AC3236) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 4 Days Container: Bulk | 19 Partner Stock |
|
$6.0800 / $8.5800 | Buy Now |
DISTI #
IGCM04G60HAXKMA1
|
Avnet Americas | Trans IGBT Module N-CH 24-Pin MDIP - Rail/Tube (Alt: IGCM04G60HAXKMA1) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
726-IGCM04G60HAXKMA1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers LSPS MODULES RoHS: Compliant | 297 |
|
$4.2900 / $8.2600 | Buy Now |
DISTI #
E02:0323_09105783
|
Arrow Electronics | IPM IGBT 600V 4A 24-Pin MDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2431 | Europe - 252 |
|
$4.0876 / $7.1456 | Buy Now |
|
Future Electronics | CIPOS™ Mini Series 600 V 4 A (IPM) Intelligent Power Modules IGBT - MDIP-24 RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 14 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$4.2100 / $4.3800 | Buy Now |
DISTI #
66732313
|
Verical | IPM IGBT 600V 4A 24-Pin MDIP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 280 |
|
$5.4125 / $6.7000 | Buy Now |
DISTI #
84742255
|
Verical | IPM IGBT 600V 4A 24-Pin MDIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2431 | Americas - 252 |
|
$7.3083 | Buy Now |
Part Details for IGCM04G60HAXKMA1
IGCM04G60HAXKMA1 CAD Models
IGCM04G60HAXKMA1 Part Data Attributes
|
IGCM04G60HAXKMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGCM04G60HAXKMA1
Infineon Technologies AG
AC Motor Controller, 8A, PDMA24, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDMA-T24 | |
Length | 36 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.6 mm | |
Supply Voltage-Max (Vsup) | 18.5 V | |
Supply Voltage-Min (Vsup) | 14 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 21 mm |