Part Details for IGC252 by ifm efector inc
Overview of IGC252 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IGC252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-IGC252-ND
|
DigiKey | SENSOR PROX INDUCTIVE 5MM CYLIND Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$83.0000 | Buy Now |
DISTI #
71452912
|
RS | Inductive sensor, metal, 18mm diameter, 5mm flush range, 3wire DC PNP, N.O, LEDs | ifm efector IGC252 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$86.3200 | Buy Now |
|
Neutron USA | Inductive sensor, metal, 18mm diameter, 5mm flush range, 3wire DC PNP, N.O, LEDs | 3 |
|
$223.2700 | Buy Now |