Part Details for IGB03N120S7ATMA1 by Infineon Technologies AG
Overview of IGB03N120S7ATMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IGB03N120S7ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IGB03N120S7ATMA1CT-ND
|
DigiKey | IGBT TRENCH 1200V 9A TO263-3 Min Qty: 1 Lead time: 19 Weeks Container: Tray, Digi-Reel®, Cut Tape (CT) |
1000 In Stock |
|
$0.8206 / $1.8900 | Buy Now |
DISTI #
726-IGB03N120S7ATMA1
|
Mouser Electronics | IGBTs N RoHS: Compliant | 980 |
|
$0.7580 / $1.7800 | Buy Now |