Part Details for IG8210 by Hubbell Wiring Device-Kellems
Overview of IG8210 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IG8210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B1282
|
Newark | Conn, Hospital Grade Pwr Entry, Rcpt 15A, Connector Type:Hospital Grade Power Entry, Current Rating:15A, Connector Colour:Orange, Connector Body Material:Pbt (Polybutylene Terephthalate) Body, Voltage Rating Vac:125V, Product Range:-Rohs Compliant: Yes |Hubbell Wiring Devices IG8210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0100 / $64.7500 | Buy Now |
DISTI #
000000000000373627
|
Sager | SGL RCPT, IG, HG, 15A 125V, 5-15R, OR Min Qty: 1 | 0 |
|
$42.4200 / $46.9200 | Buy Now |
Part Details for IG8210
IG8210 CAD Models
IG8210 Part Data Attributes
|
IG8210
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
IG8210
Hubbell Wiring Device-Kellems
Mains Power Connector, 15A, 125V, Female, Screw Terminal, Receptacle,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: CSA, NEMA, UL | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 125V | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
Alternate Parts for IG8210
This table gives cross-reference parts and alternative options found for IG8210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IG8210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HBL5260ISA | Hubbell Wiring Device-Kellems | $99.9743 | Mains Power Connector, 15A, 125V, Female, Screw Terminal, Receptacle | IG8210 vs HBL5260ISA |
213598-3 | TE Connectivity | Check for Price | 15A, 125V, FEMALE, MAINS POWER CONNECTOR, SOLDER, RECEPTACLE | IG8210 vs 213598-3 |