Part Details for IG0348 by ifm efector inc
Overview of IG0348 by ifm efector inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IG0348
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-IG0348-ND
|
DigiKey | SENSOR PROX INDUCTIVE 5MM CYLIND Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$135.0000 | Buy Now |
|
Neutron USA | Inductive Proximity Sensor, 18mm dia, 5mm range flush, AC NO, 1/2", connector, L=64 | 0 |
|
$293.1700 | Buy Now |