Part Details for IFX81481ELVXUMA1 by Infineon Technologies AG
Overview of IFX81481ELVXUMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFX81481ELVXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7030
|
Newark | Dc/Dc Ctrl, Sync Buck, 700Khz, Ssop-14, Supply Voltage Min:4.75V, Supply Voltage Max:45V, No. Of Outputs:1 Output, Duty Cycle (%):99%, Controller Ic Case Style:Ssop, No. Of Pins:14Pins, Switching Frequency:700Khz, Rohs Compliant: Yes |Infineon IFX81481ELVXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 1852 |
|
RFQ | ||
|
Rochester Electronics | IFX81481 - Switching Regulators (Industrial) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 256206 |
|
$0.7388 / $0.8692 | Buy Now |
Part Details for IFX81481ELVXUMA1
IFX81481ELVXUMA1 CAD Models
IFX81481ELVXUMA1 Part Data Attributes:
|
IFX81481ELVXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFX81481ELVXUMA1
Infineon Technologies AG
Switching Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 |