Part Details for IFX7805ABTCATMA1 by Infineon Technologies AG
Overview of IFX7805ABTCATMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFX7805ABTCATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IFX7805ABTC - Linear Voltage Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8701 |
|
$0.2727 / $0.3208 | Buy Now |
Part Details for IFX7805ABTCATMA1
IFX7805ABTCATMA1 CAD Models
IFX7805ABTCATMA1 Part Data Attributes:
|
IFX7805ABTCATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFX7805ABTCATMA1
Infineon Technologies AG
Fixed Positive Standard Regulator, 5VPSSO3, TO-263, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-263, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2.9 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.45 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 9.25 mm |
Alternate Parts for IFX7805ABTCATMA1
This table gives cross-reference parts and alternative options found for IFX7805ABTCATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFX7805ABTCATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP1R1805-J | Fixed Positive Standard Regulator, 5V, CERDIP | TT Electronics Resistors | IFX7805ABTCATMA1 vs IP1R1805-J |
BA7805CK | Fixed Positive Standard Regulator, 5VMBFM2, TO-3 | Baneasa SA | IFX7805ABTCATMA1 vs BA7805CK |
IFX7805ABTF | Fixed Positive Standard Regulator, 5VPSSO2, TO-252, 3/2 PIN | Infineon Technologies AG | IFX7805ABTCATMA1 vs IFX7805ABTF |
IFX7805ABTFATMA1 | Fixed Positive Standard Regulator, 5VPSSO2, TO-252, 3/2 PIN | Infineon Technologies AG | IFX7805ABTCATMA1 vs IFX7805ABTFATMA1 |
MC78T00ACT | 5V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | IFX7805ABTCATMA1 vs MC78T00ACT |
MC78T00CT | 5V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | IFX7805ABTCATMA1 vs MC78T00CT |
IP3R18H-05 | Fixed Positive Standard Regulator, 5VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | IFX7805ABTCATMA1 vs IP3R18H-05 |
IP3R18AH-05 | Fixed Positive Standard Regulator, 5VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | IFX7805ABTCATMA1 vs IP3R18AH-05 |
IP1R18A05-H | 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IFX7805ABTCATMA1 vs IP1R18A05-H |
IP1R1805-H | Fixed Positive Standard Regulator, 5VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | IFX7805ABTCATMA1 vs IP1R1805-H |