-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, PSSO2, GREEN, PLASTIC, TO-252, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH3098
|
Newark | Business Development Rohs Compliant: Yes |Infineon IFX27001TFV50ATMA1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6140 / $0.7230 | Buy Now |
DISTI #
47W3457
|
Newark | Fixed Ldo Voltage Regulator, 6.4V To 40V, 1.3V Dropout, 5Vout, 1Aout, To-252-3 Rohs Compliant: Yes |Infineon IFX27001TFV50ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IFX27001TFV50
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 1A, DPAK, SMD Min Qty: 1 | 0 |
|
$0.8700 / $1.4200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IFX27001TFV50ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFX27001TFV50ATMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, PSSO2, GREEN, PLASTIC, TO-252, DPAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | GREEN, PLASTIC, TO-252, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.9 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Load Regulation-Max | 0.0075% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.55 V | |
Output Voltage1-Min | 1.45 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.35 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3.3% | |
Width | 6.22 mm |
This table gives cross-reference parts and alternative options found for IFX27001TFV50ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFX27001TFV50ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IFX27001TFV50 | Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, BIPolar, PSSO2, TO-252, DPAK-3 | Infineon Technologies AG | IFX27001TFV50ATMA1 vs IFX27001TFV50 |