Part Details for IFX25001MEV33HTSA2 by Infineon Technologies AG
Overview of IFX25001MEV33HTSA2 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IFX25001MEV33HTSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0096
|
Newark | Ldo, Fixed, 3.3V, 0.4A, -40 To 125Deg C Rohs Compliant: Yes |Infineon IFX25001MEV33HTSA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
IFX25001MEV33HTSA2-ND
|
DigiKey | IC REG LIN 3.3V 400MA SOT223-4 Lead time: 98 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
3644520RL
|
element14 Asia-Pacific | LDO, FIXED, 3.3V, 0.4A, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4682 / $0.7244 | Buy Now |
DISTI #
3644520
|
element14 Asia-Pacific | LDO, FIXED, 3.3V, 0.4A, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4682 / $0.9320 | Buy Now |
DISTI #
3644520
|
Farnell | LDO, FIXED, 3.3V, 0.4A, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7855 / $1.0977 | Buy Now |
DISTI #
3644520RL
|
Farnell | LDO, FIXED, 3.3V, 0.4A, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.7855 / $0.8592 | Buy Now |
Part Details for IFX25001MEV33HTSA2
IFX25001MEV33HTSA2 CAD Models
IFX25001MEV33HTSA2 Part Data Attributes
|
IFX25001MEV33HTSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFX25001MEV33HTSA2
Infineon Technologies AG
Fixed Positive LDO Regulator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |