Part Details for IFX24401ELV50XUMA1 by Infineon Technologies AG
Overview of IFX24401ELV50XUMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFX24401ELV50XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IFX24401ELV50XUMA1
|
Avnet Americas | LDO Regulator Pos 5V 0.3A 14-Pin SSOP - Tape and Reel (Alt: IFX24401ELV50XUMA1) RoHS: Compliant Min Qty: 736 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 12426 Partner Stock |
|
$0.3778 / $0.4958 | Buy Now |
|
Rochester Electronics | IFX24401 - Linear Voltage Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14991 |
|
$0.4214 / $0.4958 | Buy Now |
Part Details for IFX24401ELV50XUMA1
IFX24401ELV50XUMA1 CAD Models
IFX24401ELV50XUMA1 Part Data Attributes
|
IFX24401ELV50XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFX24401ELV50XUMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for IFX24401ELV50XUMA1
This table gives cross-reference parts and alternative options found for IFX24401ELV50XUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFX24401ELV50XUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE72722EXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | IFX24401ELV50XUMA1 vs TLE72722EXUMA1 |
TLE72762DATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, TO-252, 5/4 PIN | Infineon Technologies AG | IFX24401ELV50XUMA1 vs TLE72762DATMA1 |
TLE72762EXUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, SSOP-14 | Infineon Technologies AG | IFX24401ELV50XUMA1 vs TLE72762EXUMA1 |
TPS7A6150QKTTRQ1 | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5, PLASTIC, TO-263, D2PAK-5 | Texas Instruments | IFX24401ELV50XUMA1 vs TPS7A6150QKTTRQ1 |
TLE72722DATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | IFX24401ELV50XUMA1 vs TLE72722DATMA1 |
TLE7276-2E | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, SSOP-14 | Infineon Technologies AG | IFX24401ELV50XUMA1 vs TLE7276-2E |
TPS7A6550QKTTRQ1 | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO3, PLASTIC, TO-263, D2PAK-3 | Texas Instruments | IFX24401ELV50XUMA1 vs TPS7A6550QKTTRQ1 |
IFX24401TEV50ATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | IFX24401ELV50XUMA1 vs IFX24401TEV50ATMA1 |
IFX24401TEV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | IFX24401ELV50XUMA1 vs IFX24401TEV50 |