Part Details for IFX20001MBV33 by Infineon Technologies AG
Overview of IFX20001MBV33 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IFX20001MBV33
IFX20001MBV33 CAD Models
IFX20001MBV33 Part Data Attributes:
|
IFX20001MBV33
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFX20001MBV33
Infineon Technologies AG
Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, BIPolar, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | TSOP, SCT-595 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.03 A | |
Output Voltage1-Max | 3.43 V | |
Output Voltage1-Min | 3.17 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | SCT-595 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3.93% | |
Width | 1.6 mm |
Alternate Parts for IFX20001MBV33
This table gives cross-reference parts and alternative options found for IFX20001MBV33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFX20001MBV33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IFX20001MBV33HTSA1 | Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN | Infineon Technologies AG | IFX20001MBV33 vs IFX20001MBV33HTSA1 |