Part Details for IFX1054G by Infineon Technologies AG
Overview of IFX1054G by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IFX1054G
IFX1054G CAD Models
IFX1054G Part Data Attributes
|
IFX1054G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFX1054G
Infineon Technologies AG
Interface Circuit, 1-Trnsvr, PDSO14, GREEN, PLASTIC, DSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, DSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Data Rate | 125 Mbps | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.75 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for IFX1054G
This table gives cross-reference parts and alternative options found for IFX1054G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFX1054G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1054AT,118 | TJA1054A - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | IFX1054G vs TJA1054AT,118 |
TJA1054T/N1M,518 | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | IFX1054G vs TJA1054T/N1M,518 |
TJA1028T/5V0/20,11 | TJA1028 - LIN transceiver with integrated voltage regulator SOIC 8-Pin | NXP Semiconductors | IFX1054G vs TJA1028T/5V0/20,11 |
PC33897EFR2 | DATACOM, INTERFACE CIRCUIT, PDSO14, LEAD FREE, PLASTIC, SOIC-14 | Freescale Semiconductor | IFX1054G vs PC33897EFR2 |
TLE9250VSJ | Interface Circuit, PDSO8, DSO-8 | Infineon Technologies AG | IFX1054G vs TLE9250VSJ |
TJA1080TS/C,518 | TJA1080 - FlexRay transceiver SSOP2 20-Pin | NXP Semiconductors | IFX1054G vs TJA1080TS/C,518 |
935290258118 | DATACOM, INTERFACE CIRCUIT, PDSO14 | NXP Semiconductors | IFX1054G vs 935290258118 |
HI-5115113PCIF | LINE TRANSCEIVER, PQCC44, ROHS COMPLIANT, PLASTIC, QFN-44 | Holt Integrated Circuits Inc | IFX1054G vs HI-5115113PCIF |
PI2C3000AVX | Interface Circuit, BICMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | IFX1054G vs PI2C3000AVX |
935290248118 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | IFX1054G vs 935290248118 |