Part Details for IFX1021SJXUMA1 by Infineon Technologies AG
Overview of IFX1021SJXUMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFX1021SJXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IFX1021 - Industrial Transceiver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$0.2975 / $0.3500 | Buy Now |
Part Details for IFX1021SJXUMA1
IFX1021SJXUMA1 CAD Models
IFX1021SJXUMA1 Part Data Attributes
|
IFX1021SJXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFX1021SJXUMA1
Infineon Technologies AG
Interface Circuit, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for IFX1021SJXUMA1
This table gives cross-reference parts and alternative options found for IFX1021SJXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFX1021SJXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE6260-2G | Interface Circuit, 1-Trnsvr, CMOS, PDSO28, POWER, PLASTIC, SO-28 | Infineon Technologies AG | IFX1021SJXUMA1 vs TLE6260-2G |
ATA6625-TAQY | Interface Circuit, PDSO8, LEAD FREE, SOP-8 | Atmel Corporation | IFX1021SJXUMA1 vs ATA6625-TAQY |
ATA663201-GBQW | Interface Circuit | Microchip Technology Inc | IFX1021SJXUMA1 vs ATA663201-GBQW |
ATA6623-TAPY | Interface Circuit, PDSO8, LEAD-FREE, SOP-8 | Atmel Corporation | IFX1021SJXUMA1 vs ATA6623-TAPY |
TLE6263GNUMA1 | Interface Circuit, PDSO28, PLASTIC, SO-28 | Infineon Technologies AG | IFX1021SJXUMA1 vs TLE6263GNUMA1 |
ATA6625-GBQW | Interface Circuit | Microchip Technology Inc | IFX1021SJXUMA1 vs ATA6625-GBQW |
TPIC1021DR | Automotive LIN physical interface 8-SOIC -40 to 125 | Texas Instruments | IFX1021SJXUMA1 vs TPIC1021DR |
TLE6260-1G | Interface Circuit, 1-Trnsvr, CMOS, PDSO28, POWER, PLASTIC, SO-28 | Infineon Technologies AG | IFX1021SJXUMA1 vs TLE6260-1G |
935267940112 | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012, SO-14, Network Interface | NXP Semiconductors | IFX1021SJXUMA1 vs 935267940112 |
SN65HVDA100QDRQ1 | LIN Physical Interface 8-SOIC -40 to 125 | Texas Instruments | IFX1021SJXUMA1 vs SN65HVDA100QDRQ1 |