-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSoC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IFW56810-00-ND
|
DigiKey | RF TXRX MODULE BT TRACE ANT SMD Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
25 In Stock |
|
$8.8658 / $14.0000 | Buy Now |
DISTI #
IFW56810-00
|
Avnet Americas | - Trays (Alt: IFW56810-00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$10.2300 | Buy Now |
DISTI #
726-IFW56810-00
|
Mouser Electronics | WiFi Modules - 802.11 WI-FI MCU RoHS: Compliant | 50 |
|
$10.1600 / $15.3700 | Buy Now |
DISTI #
V99:2348_28382648
|
Arrow Electronics | Wireless and Bluetooth Module 2400MHz RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2345 | Americas - 10 |
|
$10.1950 / $12.1330 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$8.8000 | Buy Now |
DISTI #
73540426
|
Verical | Wireless and Bluetooth Module 2400MHz RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 10 |
|
$10.1950 / $12.1330 | Buy Now |
DISTI #
SP005926543
|
EBV Elektronik | (Alt: SP005926543) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IFW56810-00
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFW56810-00
Infineon Technologies AG
PSoC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | RFSoC |