Part Details for IFSC2020DZER680M01 by Vishay Intertechnologies
Results Overview of IFSC2020DZER680M01 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IFSC2020DZER680M01 Information
IFSC2020DZER680M01 by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for IFSC2020DZER680M01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AM5422
|
Newark | Power Inductor, 68Uh, 0.9A, 20%, Inductance:68Μh, Rms Current (Irms):900Ma, Inductor Construction... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2190 / $0.6310 | Buy Now |
DISTI #
21AM4246
|
Newark | Power Inductor, 68Uh, 0.9A, 20%, Inductance:68Μh, Rms Current (Irms):900Ma, Inductor Construction... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1800 / $0.5920 | Buy Now |
DISTI #
IFSC2020DZER680M01
|
Avnet Americas | IFSC-2020DZ-01 68 20% ER E3 - Tape and Reel (Alt: IFSC2020DZER680M01) Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0930 / $0.1015 | Buy Now |
DISTI #
70-IFSC2020DZR680M01
|
Mouser Electronics | Power Inductors - SMD 68UH 0.9A 520 MOHM SMD RoHS: Compliant | 2948 |
|
$0.1210 / $0.3500 | Buy Now |
DISTI #
E02:0323_25455964
|
Arrow Electronics | Shielded, SMD, Ferrite Power Inductors RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2502 | Europe - 1500 |
|
$0.1237 / $0.1381 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks | 0 |
|
$0.0888 | Buy Now |
Part Details for IFSC2020DZER680M01
IFSC2020DZER680M01 CAD Models
IFSC2020DZER680M01 Part Data Attributes
|
IFSC2020DZER680M01
Vishay Intertechnologies
Buy Now
|
Compare Parts:
IFSC2020DZER680M01
Vishay Intertechnologies
Select a part to compare: |
Samacsys Manufacturer | Vishay |