Part Details for IFSC2020DEER2R2N01 by Vishay Intertechnologies
Results Overview of IFSC2020DEER2R2N01 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IFSC2020DEER2R2N01 Information
IFSC2020DEER2R2N01 by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for IFSC2020DEER2R2N01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3228
|
Newark | Power Inductor, 2.2Uh, 3.5A, Semishield Rohs Compliant: Yes |Vishay IFSC2020DEER2R2N01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6000 |
|
$0.2230 / $0.3460 | Buy Now |
DISTI #
IFSC2020DEER2R2N01
|
Avnet Americas | IFSC2020DEER2R2N01 - Tape and Reel (Alt: IFSC2020DEER2R2N01) Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1046 / $0.1068 | Buy Now |
DISTI #
70-IFSC2020DER2R2N01
|
Mouser Electronics | Power Inductors - SMD 2.2 UH +/ 30% RoHS: Compliant | 5993 |
|
$0.0970 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.0875 | Buy Now |
DISTI #
IFSC2020DEER2R2N01
|
TTI | Power Inductors - SMD 2.2 UH +/ 30% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 7000 In Stock |
|
$0.0960 / $0.1310 | Buy Now |
DISTI #
IFSC2020DEER2R2N01
|
Avnet Abacus | IFSC2020DEER2R2N01 (Alt: IFSC2020DEER2R2N01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 6000 |
|
Buy Now |
Part Details for IFSC2020DEER2R2N01
IFSC2020DEER2R2N01 CAD Models
IFSC2020DEER2R2N01 Part Data Attributes
|
IFSC2020DEER2R2N01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IFSC2020DEER2R2N01
Vishay Intertechnologies
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2020, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.021 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR | |
Rated Current-Max | 3.5 A | |
Self Resonance Frequency | 52 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |