-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X5485
|
Newark | Surface Mount Power Inductor, Ifsc-1515Ah-01 Series, 4.7 H, 20%, Shielded, 0.09 Ohm, 2.2 A Rohs Compliant: Yes |Vishay IFSC1515AHER4R7M01 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 677 |
|
$0.2690 / $0.4660 | Buy Now |
DISTI #
28X2059
|
Newark | Inductor, Shielded, 4.7Uh, 2A, Smd, Full Reel, Inductance:4.7Μh, Rms Current (Irms):2.2A, Inductor Construction:Shielded, Saturation Current (Isat):2A, Product Range:Ifsc-1515Ah-01 Series, Inductor Case/Package:- Rohs Compliant: Yes |Vishay IFSC1515AHER4R7M01 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2060 / $0.2130 | Buy Now |
DISTI #
47T5130
|
Newark | Inductor, Shielded, 4.7Uh, 2A, Smd, Inductance:4.7Μh, Rms Current (Irms):2.2A, Inductor Construction:Shielded, Saturation Current (Isat):2A, Product Range:Ifsc-1515Ah-01 Series, Inductor Case/Package:-, Dc Resistance Max:0.09Ohm Rohs Compliant: Yes |Vishay IFSC1515AHER4R7M01 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4150 | Buy Now |
DISTI #
IFSC1515AHER4R7M01
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 2.3 A, Shielded, 2.05 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: IFSC1515AHER4R7M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1539 / $0.2384 | Buy Now |
DISTI #
70-IFSC1515AHER4R7M0
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% RoHS: Compliant | 9483 |
|
$0.1540 / $0.4100 | Buy Now |
DISTI #
V72:2272_07453419
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 2.07A 0.089Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2231 Container: Cut Strips | Americas - 658 |
|
$0.1799 / $0.4032 | Buy Now |
|
Future Electronics | IFSC Series 4.7 uH ±20 % Tolerance 2.2 A 90 mOhm SMT Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1800 / $0.1930 | Buy Now |
|
Future Electronics | IFSC Series 4.7 uH ±20 % Tolerance 2.2 A 90 mOhm SMT Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1800 / $0.1930 | Buy Now |
DISTI #
63346770
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 2.07A 0.089Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2231 | Americas - 658 |
|
$0.4032 | Buy Now |
DISTI #
66386780
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 2.07A 0.089Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 2243 | Americas - 375 |
|
$0.2463 / $0.2475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IFSC1515AHER4R7M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IFSC1515AHER4R7M01
Vishay Intertechnologies
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1515 | |
Construction | Rectangular | |
DC Resistance | 0.089 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.07 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |