Part Details for IFSC1515AHER330M01 by Vishay Dale
Overview of IFSC1515AHER330M01 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFSC1515AHER330M01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-4329-1-ND
|
DigiKey | FIXED IND 33UH 900MA 486MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20421 In Stock |
|
$0.1221 / $0.3800 | Buy Now |
|
ES Components | DALE IFSC1515AHER330M01 2K REEL | 0 in Stock |
|
RFQ |
Part Details for IFSC1515AHER330M01
IFSC1515AHER330M01 CAD Models
IFSC1515AHER330M01 Part Data Attributes
|
IFSC1515AHER330M01
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IFSC1515AHER330M01
Vishay Dale
General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 1515, CHIP, 1515, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP, 1515, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1515 | |
DC Resistance | 0.486 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 0.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |