-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 1008, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X5453
|
Newark | Surface Mount Power Inductor, Ifsc-1008Ab-01 Series, 2.2 H, 20%, Shielded, 0.09 Ohm, 1.85 A Rohs Compliant: Yes |Vishay IFSC1008ABER2R2M01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 210 |
|
$0.5290 / $0.6290 | Buy Now |
DISTI #
47T5098
|
Newark | Inductor, Shielded, 2.2Uh, 2.15A, Smd, Inductance:2.2Μh, Rms Current (Irms):1.85A, Inductor Construction:Shielded, Saturation Current (Isat):2.15A, Product Range:Ifsc-1008Ab-01 Series, Inductor Case/Package:1008 [2520 Metric] Rohs Compliant: Yes |Vishay IFSC1008ABER2R2M01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 55 |
|
$0.5190 / $0.6190 | Buy Now |
DISTI #
IFSC1008ABER2R2M01
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 1.9 A, Shielded, 2.15 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: IFSC1008ABER2R2M01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1890 / $0.2864 | Buy Now |
DISTI #
06X5453
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 1.9 A, Shielded, 2.15 A, 2.5mm x 2mm x 1.2mm - Product that comes on tape, but is not reeled (Alt: 06X5453) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 210 Partner Stock |
|
$0.3340 / $0.6080 | Buy Now |
DISTI #
47T5098
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 1.9 A, Shielded, 2.15 A, 2.5mm x 2mm x 1.2mm - Product that comes on tape, but is not reeled (Alt: 47T5098) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 55 Partner Stock |
|
$0.3230 | Buy Now |
DISTI #
70-IFSC1008ABER2R2M0
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% RoHS: Compliant | 9230 |
|
$0.2120 / $0.4900 | Buy Now |
|
Future Electronics | IPSC Series 2.2 uH ±20 % 2.15 A 90 mΩ Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Future Electronics | IPSC Series 2.2 uH ±20 % 2.15 A 90 mΩ Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Bristol Electronics | 503 |
|
RFQ | ||
|
Quest Components | 240 |
|
$0.3150 / $0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IFSC1008ABER2R2M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IFSC1008ABER2R2M01
Vishay Intertechnologies
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Rated Current-Max | 1.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |