Part Details for IFS3Z1AD300 by APEM Inc
Overview of IFS3Z1AD300 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFS3Z1AD300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J0334
|
Newark | Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem IFS3Z1AD300 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3900 / $46.2400 | Buy Now |
DISTI #
679-4022-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4A 32V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0625 / $20.1100 | Buy Now |
DISTI #
642-IFS3Z1AD300
|
Mouser Electronics | Pushbutton Switches SPST-NO 0.4A 32VAC RoHS: Compliant | 1 |
|
$18.0600 / $20.1100 | Buy Now |
DISTI #
70428737
|
RS | Push Button Switch, NO, Panel Mount, Momentary | APEM Components IFS3Z1AD300 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8300 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Button 0.4A 32VAC 48VDC Momentary Contact Quick Connect/Solder Panel Mount Automotive RoHS: Compliant |
20 In Stock |
|
$11.8000 / $25.4400 | Buy Now |
DISTI #
51566047
|
Verical | Switch Push Button N.O. SPST Round Button 0.4A 32VAC 48VDC Momentary Contact Quick Connect/Solder Panel Mount Automotive Min Qty: 2 Package Multiple: 1 Date Code: 1840 | Americas - 19 |
|
$32.2025 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Button 0.4A 32VAC 48VDC Momentary Contact Quick Connect/Solder Panel Mount Automotive RoHS: Compliant |
20 In Stock |
|
$11.8000 / $25.4400 | Buy Now |
Part Details for IFS3Z1AD300
IFS3Z1AD300 CAD Models
IFS3Z1AD300 Part Data Attributes
|
IFS3Z1AD300
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IFS3Z1AD300
APEM Inc
Pushbutton Switch, SPST, 0.1A, 48VDC, Quick Connect Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | GREEN | |
Actuator Length | 0.275 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 3.9878 mm | |
Actuator Type | PUSHBUTTON | |
Body Color | BLACK | |
Bushing Diameter | 0.63 inch | |
Bushing Length | 0.362 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.4A@32VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@48VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 32 V | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.381 inch | |
Termination Type | QUICK CONNECT |