Part Details for IFS248 by ifm efector inc
Overview of IFS248 by ifm efector inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for IFS248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-IFS248-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$56.5000 | Buy Now |
Part Details for IFS248
IFS248 CAD Models
IFS248 Part Data Attributes
|
IFS248
ifm efector inc
Buy Now
Datasheet
|
Compare Parts:
IFS248
ifm efector inc
Inductive Sensor, 0mm Min, 3.24mm Max, Cylindrical, Flush Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IFM ELECTRONIC GMBH | |
Reach Compliance Code | not_compliant | |
Additional Feature | IP65, IP66, IP67, IP68, IP69K, OVERLOAD PROTECTION, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 60 mm | |
Body Length or Diameter | 12 mm | |
Measurement Range-Max (mm) | 3.24 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP, NC | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |