Part Details for IFS241 by ifm efector inc
Overview of IFS241 by ifm efector inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFS241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-IFS241-ND
|
DigiKey | SENSOR PROX INDUCTIVE 7MM CYLIND Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$56.5000 | Buy Now |
|
Neutron USA | Inductive sensor, 12mm diameter, 7mm nonflush range, 3wire DC PNP, N.O, QD | 22 |
|
$109.9900 | Buy Now |