Part Details for IFS205 by ifm efector inc
Overview of IFS205 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFS205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-IFS205-ND
|
DigiKey | SENSOR PROX INDUCTIVE 7MM CYLIND Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$51.5000 | Buy Now |
DISTI #
70746285
|
RS | Inductive Proximity Sensor, PNP NO out, M12, 7mm Range, IP67, IFS Series | ifm efector IFS205 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 60 |
|
$52.1600 / $63.6200 | Buy Now |
|
Neutron USA | Inductive Proximity Sensor, PNP NO out, M12, 7mm Range, IP67, IFS Series | 50 |
|
$168.6400 | Buy Now |