Part Details for IFS204 by ifm efector inc
Overview of IFS204 by ifm efector inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFS204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-IFS204-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 2 Weeks Container: Box |
11 In Stock |
|
$51.5000 | Buy Now |
DISTI #
70465273
|
RS | Inductive Sensor, 4 mm Range, M12 Flush, PNP-NO, 10-30 VDC, IFS Series | ifm efector IFS204 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 66 |
|
$52.1600 / $63.6200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$47.5000 / $73.0800 | Buy Now |
|
Neutron USA | Inductive Sensor, 4 mm Range, M12 Flush, PNP-NO, 10-30 VDC, M12 Conn, IFS Series | 50 |
|
$168.6400 | Buy Now |