Part Details for IFS200B12N3E4B31BPSA1 by Infineon Technologies AG
Overview of IFS200B12N3E4B31BPSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for IFS200B12N3E4B31BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IFS200B12N3E4B31BPSA1-ND
|
DigiKey | IGBT MOD 1200V 400A 940W Min Qty: 10 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$206.7500 | Buy Now |
DISTI #
726-IFS200B12N3E4B31
|
Mouser Electronics | IGBTs 1200 V, 200 A sixpack IGBT module RoHS: Compliant | 0 |
|
$206.7500 | Order Now |
DISTI #
SP001597016
|
EBV Elektronik | MIPAQ Base Module with Trench/Fieldstop IGBT4 and Emitter Controlled HE Diode and NTC (Alt: SP001597016) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IFS200B12N3E4B31BPSA1
IFS200B12N3E4B31BPSA1 CAD Models
IFS200B12N3E4B31BPSA1 Part Data Attributes
|
IFS200B12N3E4B31BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFS200B12N3E4B31BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 280A I(C), 1200V V(BR)CES, N-Channel, MODULE-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X41 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 280 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE, RESISTOR AND THERMISTOR | |
JESD-30 Code | R-XUFM-X41 | |
Number of Elements | 6 | |
Number of Terminals | 41 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 528 ns | |
Turn-on Time-Nom (ton) | 185 ns |