Part Details for IFS100B17N3E4PB11BPSA1 by Infineon Technologies AG
Results Overview of IFS100B17N3E4PB11BPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IFS100B17N3E4PB11BPSA1 Information
IFS100B17N3E4PB11BPSA1 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IFS100B17N3E4PB11BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IFS100B17N3E4PB11BPSA1-ND
|
DigiKey | IGBT MOD 1700V 150A 600W Min Qty: 2 Lead time: 98 Weeks Container: Bulk MARKETPLACE PRODUCT |
401 In Stock |
|
$185.4800 | Buy Now |
DISTI #
IFS100B17N3E4PB11BPSA1-ND
|
DigiKey | IGBT MOD 1700V 150A 600W Min Qty: 2 Lead time: 98 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
IFS100B17N3E4PB11BPSA1
|
Avnet Americas | LOW POWER ECONO - Trays (Alt: IFS100B17N3E4PB11BPSA1) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Tray | 0 |
|
RFQ | |
|
Rochester Electronics | IFSXB17G - MIPAQ Intelligent Power Module (IPM) RoHS: Compliant Status: Active Min Qty: 1 | 401 |
|
$151.6000 / $178.3500 | Buy Now |
Part Details for IFS100B17N3E4PB11BPSA1
IFS100B17N3E4PB11BPSA1 CAD Models
IFS100B17N3E4PB11BPSA1 Part Data Attributes
|
IFS100B17N3E4PB11BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFS100B17N3E4PB11BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 150A I(C), 1700V V(BR)CES, N-Channel, MODULE-34
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-34 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 150 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE, CURRENT SENSING RESISTOR AND THERMISTOR | |
JESD-30 Code | R-XUFM-X34 | |
Number of Elements | 6 | |
Number of Terminals | 34 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 780 ns | |
Turn-on Time-Nom (ton) | 260 ns |