Part Details for IFS100B12N3E4B31BOSA1 by Infineon Technologies AG
Overview of IFS100B12N3E4B31BOSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IFS100B12N3E4B31BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7550
|
Newark | Igbt Module, 1.2Kv, 100A, Solder Rohs Compliant: Yes |Infineon IFS100B12N3E4B31BOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$262.5300 / $277.9500 | Buy Now |
DISTI #
IFS100B12N3E4B31BOSA1-ND
|
DigiKey | IGBT MOD 1200V 200A 515W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
13 In Stock |
|
$210.8557 / $233.9200 | Buy Now |
DISTI #
SP000643756
|
EBV Elektronik | IGBTs (Alt: SP000643756) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IFS100B12N3E4B31BOSA1
IFS100B12N3E4B31BOSA1 CAD Models
IFS100B12N3E4B31BOSA1 Part Data Attributes:
|
IFS100B12N3E4B31BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFS100B12N3E4B31BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE, CURRENT SENSING RESISTOR AND THERMISTOR | |
Gate-Emitter Thr Voltage-Max | 6.4 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X34 | |
Number of Elements | 6 | |
Number of Terminals | 34 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 515 W | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 610 ns | |
Turn-on Time-Nom (ton) | 210 ns | |
VCEsat-Max | 2.1 V |