Part Details for IFRW18P1501/S14L by Baumer Electric Ag
Overview of IFRW18P1501/S14L by Baumer Electric Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for IFRW18P1501/S14L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$246.5700 / $265.6400 | Buy Now |
Part Details for IFRW18P1501/S14L
IFRW18P1501/S14L CAD Models
IFRW18P1501/S14L Part Data Attributes
|
IFRW18P1501/S14L
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
IFRW18P1501/S14L
Baumer Electric Ag
Inductive Sensor, 5mm Min, 5mm Max, 250mA, Cylindrical
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 65, REVERSE POLARITY PROTECTION, SHIELDED, SHORT CIRCUIT PROTECTION | |
Body Height | 60 mm | |
Body Length or Diameter | 18 mm | |
Housing | BRASS CHROMIUM PLATED | |
Measurement Range-Max (mm) | 5 mm | |
Measurement Range-Min (mm) | 5 mm | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 250mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |