Part Details for IFRR12P13T1/PL-9 by Baumer Electric Ag
Overview of IFRR12P13T1/PL-9 by Baumer Electric Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IFRR12P13T1/PL-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$193.3200 / $207.6400 | Buy Now |
Part Details for IFRR12P13T1/PL-9
IFRR12P13T1/PL-9 CAD Models
IFRR12P13T1/PL-9 Part Data Attributes
|
IFRR12P13T1/PL-9
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
IFRR12P13T1/PL-9
Baumer Electric Ag
Inductive Sensor, 6mm Min, 6mm Max, 200mA, Cylindrical
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 68/69K, REVERSE POLARITY PROTECTION, UNSHIELDED, SHORT CIRCUIT PROTECTION | |
Body Height | 55 mm | |
Body Length or Diameter | 12 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 6 mm | |
Measurement Range-Min (mm) | 6 mm | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 200mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |