Part Details for IFRM18P1790/S14L by Baumer Electric Ag
Overview of IFRM18P1790/S14L by Baumer Electric Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR8AS14LJ-T13#B01 | Renesas Electronics Corporation | 700V - 8A - Triac Medium Power Use | |
9110-02CS14LFT | Renesas Electronics Corporation | Serially Programmable Frequency Generator | |
BCR8AS-14LJ#B01 | Renesas Electronics Corporation | 700V - 8A - Triac Medium Power Use, MP-3A, /Tube |
Price & Stock for IFRM18P1790/S14L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$0 | Buy Now |