Part Details for IFRM12N1701/S14L by Baumer Electric Ag
Overview of IFRM12N1701/S14L by Baumer Electric Ag
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IFRM12N1701/S14L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Proximity Sensor Inductive NO NPN 4mm 10V to 30VDC RoHS: Compliant |
4 In Stock |
|
$102.6600 / $130.1700 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive NO NPN 4mm 10V to 30VDC RoHS: Compliant |
4 In Stock |
|
$102.6600 / $130.1700 | Buy Now |
Part Details for IFRM12N1701/S14L
IFRM12N1701/S14L CAD Models
IFRM12N1701/S14L Part Data Attributes
|
IFRM12N1701/S14L
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
IFRM12N1701/S14L
Baumer Electric Ag
Inductive Sensor, 4mm Min, 4mm Max, 200mA, Cylindrical
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, SHIELDED, SHORT CIRCUIT PROTECTION | |
Body Height | 50 mm | |
Body Length or Diameter | 12 mm | |
Housing | BRASS NICKEL PLATED | |
Measurement Range-Max (mm) | 4 mm | |
Measurement Range-Min (mm) | 4 mm | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 200mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |