There are no models available for this part yet.
Overview of IFRM 08P1703/S14L by Baumer Electric Ag
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR8AS14LJ-T13#B01 | Renesas Electronics Corporation | 700V - 8A - Triac Medium Power Use | |
9110-02CS14LFT | Renesas Electronics Corporation | Serially Programmable Frequency Generator | |
BCR8AS-14LJ#B01 | Renesas Electronics Corporation | 700V - 8A - Triac Medium Power Use, MP-3A, /Tube |
Price & Stock for IFRM 08P1703/S14L by Baumer Electric Ag
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IFRM08P1703/S14L
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷2mm, 10÷30VDC, M8, IP67, 200mA Min Qty: 1 | 6 |
|
$119.3400 / $124.9700 | Buy Now |