IFRD18P37A3/S14L
Baumer Electric Ag
Description: Inductive Sensor, 6mm Min, 6mm Max, 200mA, Cylindrical

Overview of IFRD18P37A3/S14L by Baumer Electric Ag

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
BCR8AS14LJ-T13#B01 Renesas Electronics Corporation 700V - 8A - Triac Medium Power Use
9110-02CS14LFT Renesas Electronics Corporation Serially Programmable Frequency Generator
BCR8AS-14LJ#B01 Renesas Electronics Corporation 700V - 8A - Triac Medium Power Use, MP-3A, /Tube

Price & Stock for IFRD18P37A3/S14L by Baumer Electric Ag

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $346.8400
  • 3 $336.8700
  • 5 $331.8200
  • 10 $326.8400
  • 15 $321.9400
$321.9400 / $346.8400 Buy Now

CAD Models for IFRD18P37A3/S14L by Baumer Electric Ag
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IFRD18P37A3/S14L by Baumer Electric Ag

IFRD18P37A3/S14L
Baumer Electric Ag
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BAUMER ELECTRIC AG
Reach Compliance Code
unknown
Additional Feature
IP 67, REVERSE POLARITY PROTECTION, SHIELDED, SHORT CIRCUIT PROTECTION
Body Height
60 mm
Body Length or Diameter
18 mm
Housing
STAINLESS STEEL
Measurement Range-Max (mm)
6 mm
Measurement Range-Min (mm)
6 mm
Operating Current-Max
14 mA
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Output Interface Type
3-WIRE INTERFACE
Output Range
200mA
Output Type
ANALOG CURRENT
Package Shape/Style
CYLINDRICAL
Sensors/Transducers Type
PROXIMITY SENSOR,INDUCTIVE
Supply Voltage-Max
30 V
Supply Voltage-Min
10 V
Termination Type
CONNECTOR
Want to compare parts?
  1. IFRD18P37A3/S14L
    Baumer Electric Ag
    Inductive Sensor, 6mm Min, 6mm Max, 200mA, Cylindrical
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IFRD18P37A3/S14L by Baumer Electric Ag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IFRD18P37A3/S14L by Baumer Electric Ag

  • Please alert me when IFRD18P37A3/S14L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IFRD18P37A3/S14L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IFRD18P37A3/S14L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IFRD18P37A3/S14L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IFRD18P37A3/S14L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IFRD18P37A3/S14L by Baumer Electric Ag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: