Part Details for IFRD18P17T3/S14 by Baumer Electric Ag
Overview of IFRD18P17T3/S14 by Baumer Electric Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for IFRD18P17T3/S14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$409.3200 / $433.2300 | Buy Now |
Part Details for IFRD18P17T3/S14
IFRD18P17T3/S14 CAD Models
IFRD18P17T3/S14 Part Data Attributes
|
IFRD18P17T3/S14
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
IFRD18P17T3/S14
Baumer Electric Ag
Inductive Sensor, 6mm Min, 6mm Max, 100mA, Cylindrical
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 69K, REVERSE POLARITY PROTECTION, SHIELDED, SHORT CIRCUIT PROTECTION | |
Body Height | 60 mm | |
Body Length or Diameter | 18 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 6 mm | |
Measurement Range-Min (mm) | 6 mm | |
Operating Current-Max | 14 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 100mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |