Part Details for IFRD12P17T3/S14 by Baumer Electric Ag
Overview of IFRD12P17T3/S14 by Baumer Electric Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFRD12P17T3/S14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$366.1200 / $387.5100 | Buy Now |
Part Details for IFRD12P17T3/S14
IFRD12P17T3/S14 CAD Models
IFRD12P17T3/S14 Part Data Attributes
|
IFRD12P17T3/S14
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
IFRD12P17T3/S14
Baumer Electric Ag
Inductive Sensor, 4mm Min, 4mm Max, 100mA, Cylindrical
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 50 mm | |
Body Length or Diameter | 12 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 4 mm | |
Mounting Feature | QUASI-FLUSH MOUNT | |
Operating Current-Max | 14 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | CURRENT OUTPUT, PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |