Part Details for IFRD08P37A1/S35L by Baumer Electric Ag
Overview of IFRD08P37A1/S35L by Baumer Electric Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7187S35L22B | Renesas Electronics Corporation | 64K(64KX1)CMOS STATIC RAM | |
7198S35LB9 | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM | |
7198S35LB | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM |
Price & Stock for IFRD08P37A1/S35L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$300.4000 / $323.6400 | Buy Now |
Part Details for IFRD08P37A1/S35L
IFRD08P37A1/S35L CAD Models
IFRD08P37A1/S35L Part Data Attributes
|
IFRD08P37A1/S35L
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
IFRD08P37A1/S35L
Baumer Electric Ag
Inductive Sensor, 2mm Min, 2mm Max, 200mA, Cylindrical
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, SHIELDED, SHORT CIRCUIT PROTECTION | |
Body Height | 46 mm | |
Body Length or Diameter | 8 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 2 mm | |
Measurement Range-Min (mm) | 2 mm | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 200mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |