Part Details for IFR206 by ifm efector inc
Overview of IFR206 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFR206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-IFR206-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$93.5000 | Buy Now |
DISTI #
71452867
|
RS | Inductive prox sensor, 12mm diameter, 4mm flush range, 2wire DC PNP/NPN, N.O | ifm efector IFR206 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$107.2900 / $116.6200 | RFQ |
|
Neutron USA | Inductive prox sensor, 12mm diameter, 4mm flush range, 2wire DC PNP/NPN, N.O, M12 Conn | 0 |
|
$242.5300 | Buy Now |