Part Details for IFLR2727EZERR10M01 by Vishay Intertechnologies
Overview of IFLR2727EZERR10M01 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IFLR2727EZERR10M01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4043
|
Newark | Inductor, 0.105Uh, 350Uohm, 45A, Smd, Inductance:0.105Μh, Rms Current (Irms):45A, Inductor Construction:Shielded, Saturation Current (Isat):46A, Product Range:Iflr-2727Ez-01 Series, Power Inductor Case:7Mm X 7Mm X 6Mm, Dc Resistance Rohs Compliant: Yes |Vishay IFLR2727EZERR10M01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6380 / $1.0100 | Buy Now |
DISTI #
IFLR2727EZERR10M01
|
Avnet Americas | Power Inductor (SMD), 105 nH, ± 20%, 45 A, Shielded, 46 A, 7mm x 7mm x 6mm - Tape and Reel (Alt: IFLR2727EZERR10M01) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4987 | Buy Now |
DISTI #
70-IFLR2727EZRR10M01
|
Mouser Electronics | Power Inductors - SMD .10uH 20% RoHS: Compliant | 5509 |
|
$0.3880 / $0.7900 | Buy Now |
DISTI #
V79:2366_26614990
|
Arrow Electronics | Inductor Power Shielded Wirewound 0.105uH 20% 100KHz 45A 0.00035Ohm DCR 2727 Min Qty: 1 Package Multiple: 1 Date Code: 2049 | Americas - 13 |
|
$0.3269 / $0.7900 | Buy Now |
DISTI #
IFLR2727EZERR10M01
|
Avnet Americas | Power Inductor (SMD), 105 nH, ± 20%, 45 A, Shielded, 46 A, 7mm x 7mm x 6mm - Tape and Reel (Alt: IFLR2727EZERR10M01) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4987 | Buy Now |
DISTI #
IFLR2727EZERR10M01
|
Avnet Americas | Power Inductor (SMD), 105 nH, ± 20%, 45 A, Shielded, 46 A, 7mm x 7mm x 6mm - Tape and Reel (Alt: IFLR2727EZERR10M01) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4987 | Buy Now |
DISTI #
IFLR2727EZERR10M01
|
Avnet Abacus | Power Inductor (SMD), 105 nH, � 20%, 45 A, Shielded, 46 A, 7mm x 7mm x 6mm (Alt: IFLR2727EZERR10M01) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
IFLR2727EZERR10M01
|
Avnet Asia | Power Inductor (SMD), 105 nH, ± 20%, 45 A, Shielded, 46 A, 7mm x 7mm x 6mm (Alt: IFLR2727EZERR10M01) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.3438 / $0.3873 | Buy Now |
DISTI #
3103348RL
|
element14 Asia-Pacific | INDUCTOR, 0.105UH, 350UOHM, 45A, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4101 / $0.5727 | Buy Now |
DISTI #
3103348
|
element14 Asia-Pacific | INDUCTOR, 0.105UH, 350UOHM, 45A, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4101 / $0.9532 | Buy Now |
Part Details for IFLR2727EZERR10M01
IFLR2727EZERR10M01 CAD Models
IFLR2727EZERR10M01 Part Data Attributes:
|
IFLR2727EZERR10M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IFLR2727EZERR10M01
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 2727 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2727 | |
Construction | Rectangular | |
DC Resistance | 0.00035 Ω | |
Inductance-Nom (L) | 0.105 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 45 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |