There are no models available for this part yet.
Overview of IFL12-200ND300X200 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IFL12-200ND300X200 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AK4617
|
Newark | Emi Shielding Gasket, 300Mm L X 200Mm W Rohs Compliant: Yes |Tdk IFL12-200ND300X200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$26.5800 / $31.2900 | Buy Now | |
DISTI #
27AH2111
|
Newark | Sheets - Carton |Tdk IFL12-200ND300X200 RoHS: Not Compliant Min Qty: 10 Package Multiple: 20 Date Code: 0 Container: Pack | 0 |
|
$25.6700 / $29.6100 | Buy Now | |
DISTI #
445-180350-ND
|
DigiKey | RF EMI SHIELD SHEET 300MMX200MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
60 In Stock |
|
$21.2250 / $35.6000 | Buy Now | |
DISTI #
IFL12-200ND300X200
|
Avnet Americas | Noise Suppression Sheet 0.2mm Thickness 300x200mm - Boxed Product (Development Kits) (Alt: IFL12-200ND300X200) Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$30.7932 | Buy Now | |
DISTI #
810-IFL12200ND300X20
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding MAGNETIC SHEETS EMC Hi Perm 300x200mm 0.200mm Thick Sheet RoHS: Compliant | 12 |
|
$24.1700 / $31.9300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks Container: Box | 0Box |
|
$21.2300 | Buy Now |