Part Details for IFDMLIM-21.4-10-2.5-5/5 by L3 Harris Narda-Miteq
Overview of IFDMLIM-21.4-10-2.5-5/5 by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for IFDMLIM-21.4-10-2.5-5/5
IFDMLIM-21.4-10-2.5-5/5 CAD Models
IFDMLIM-21.4-10-2.5-5/5 Part Data Attributes
|
IFDMLIM-21.4-10-2.5-5/5
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
IFDMLIM-21.4-10-2.5-5/5
L3 Harris Narda-Miteq
RF/MICROWAVE FM DEMODULATOR, MODULE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 8 dBm | |
Modulation Technique | FM | |
RF/Microwave Device Type | DEMODULATOR |