Part Details for IFDC5050JZER330M by Vishay Intertechnologies
Results Overview of IFDC5050JZER330M by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IFDC5050JZER330M Information
IFDC5050JZER330M by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for IFDC5050JZER330M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM2549
|
Newark | Power Inductor, 33Uh, 4.4A, 20% Rohs Compliant: Yes |Vishay IFDC5050JZER330M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$0.7150 / $1.2800 | Buy Now |
DISTI #
20AM9119
|
Newark | Power Inductor, 33Uh, 4.4A, 20%, Inductance:33Μh, Rms Current (Irms):4.4A, Inductor Construction:... more RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5230 / $0.6290 | Buy Now |
DISTI #
IFDC5050JZER330M
|
Avnet Americas | IFDC-5050JZ 33 20% ER - Tape and Reel (Alt: IFDC5050JZER330M) Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3196 / $0.3489 | Buy Now |
DISTI #
70-IFDC5050JZER330M
|
Mouser Electronics | Power Inductors - SMD 33UH 4.4A 52 MOHM SMD RoHS: Compliant | 0 |
|
$0.4120 / $0.9500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks | 0 |
|
$0.3050 / $0.3250 | Buy Now |
DISTI #
IFDC5050JZER330M
|
TTI | Power Inductors - SMD 33UH 4.4A 52 MOHM SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 800 In Stock |
|
$0.3920 | Buy Now |
DISTI #
IFDC5050JZER330M
|
Avnet Abacus | IFDC5050JZ 33 20 ER (Alt: IFDC5050JZER330M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days | Abacus - 1200 |
|
Buy Now |