Part Details for IFDC3030EZER331M by Vishay Intertechnologies
Results Overview of IFDC3030EZER331M by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IFDC3030EZER331M Information
IFDC3030EZER331M by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for IFDC3030EZER331M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM2492
|
Newark | Power Inductor, 330Uh, 0.32A, 20% Rohs Compliant: Yes |Vishay IFDC3030EZER331M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.3320 / $0.7760 | Buy Now |
DISTI #
20AM9093
|
Newark | Power Inductor, 330Uh, 0.32A, 20%, Inductance:330Μh, Rms Current (Irms):320Ma, Inductor Construct... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3100 / $0.3410 | Buy Now |
DISTI #
IFDC3030EZER331M
|
Avnet Americas | IFDC-3030EZ 330 20% ER - Tape and Reel (Alt: IFDC3030EZER331M) Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1651 / $0.1802 | Buy Now |
DISTI #
70-IFDC3030EZER331M
|
Mouser Electronics | Power Inductors - SMD 330UH 0.32A 1.860 OHM SMD RoHS: Compliant | 0 |
|
$0.2130 / $0.5300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks | 0 |
|
$0.1575 / $0.1658 | Buy Now |
DISTI #
IFDC3030EZER331M
|
TTI | Power Inductors - SMD 330UH 0.32A 1.860 OHM SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.2080 | Buy Now |
DISTI #
IFDC3030EZER331M
|
Avnet Abacus | IFDC3030EZ 330 20 ER (Alt: IFDC3030EZER331M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 3000 |
|
Buy Now |