-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Motor Controller, 20A, Hybrid, MDFM24, DIP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1793
|
Newark | Intelligent Power Module, 600V, 15A Rohs Compliant: Yes |Infineon IFCM15P60GDXKMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4511 |
|
$10.6800 / $12.7500 | Buy Now |
DISTI #
IFCM15P60GDXKMA1-ND
|
DigiKey | IFPS MODULE 650V 30A 24PWRDIP Min Qty: 1 Lead time: 28 Weeks Container: Tube |
267 In Stock |
|
$10.2779 / $14.8600 | Buy Now |
DISTI #
IFCM15P60GDXKMA1
|
Avnet Americas | IPM Module I GBT 18.5V 2.05V 2000V 24-Pin DIP Tube - Rail/Tube (Alt: IFCM15P60GDXKMA1) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
726-IFCM15P60GDXKMA1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers CIPOS MINI RoHS: Compliant | 459 |
|
$10.2700 / $12.2700 | Buy Now |
|
Future Electronics | CIPOS™ Mini Series 600 V 15 A (IPM) Intelligent Power Modules IGBT - MDIP-24 RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 14 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$10.0800 / $10.5900 | Buy Now |
DISTI #
79931043
|
Verical | IPM IGBT 600V 15A 24-Pin DIP Module Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2240 | Americas - 275 |
|
$11.5750 | Buy Now |
|
Rochester Electronics | IFCM15P60 - Intelligent Power Modules (IPM) RoHS: Compliant Status: Active Min Qty: 1 | 205 |
|
RFQ | |
DISTI #
C1S322000660908
|
Chip1Stop | Other Power Management ICs RoHS: Compliant pbFree: Yes Container: Tube | 275 |
|
$9.9000 | Buy Now |
DISTI #
SP001614382
|
EBV Elektronik | IPM Module I GBT 18.5V 2.05V 2000V 24-Pin DIP Tube (Alt: SP001614382) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 29 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IFCM15P60GDXKMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IFCM15P60GDXKMA1
Infineon Technologies AG
AC Motor Controller, 20A, Hybrid, MDFM24, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-MDFM-X24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | METAL | |
Package Code | DFM | |
Package Equivalence Code | MODULE,25LEAD,4.0 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 18.5 V | |
Supply Voltage-Min (Vsup) | 14.5 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |