IFB3Z1AD100
APEM Inc
Description: Pushbutton Switch, SPST, 0.1A, 48VDC, Quick Connect Terminal, Panel Mount

Overview of IFB3Z1AD100 by APEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IFB3Z1AD100 by APEM Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 642-IFB3Z1AD100
Mouser Electronics Pushbutton Switches SPST-NO 0.4A 32VAC RoHS: Compliant 0
  • 1 $30.4800
  • 10 $27.6800
  • 20 $26.4300
  • 60 $25.0400
  • 100 $24.1000
  • 260 $22.5500
$22.5500 / $30.4800 Order Now
DISTI # 74999258
RS PUSHBUTTON SWITCH FD DBLE ICON | APEM Components IFB3Z1AD100 Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 20 $23.1000
$23.1000 RFQ
Onlinecomponents.com Switch Push Button N.O. SPST Round Button 0.4A 32VAC 48VDC Momentary Contact Quick Connect/Solder Panel Mount Automotive RoHS: Compliant 0
  • 1 $26.5500
  • 20 $22.9800
  • 40 $22.3200
  • 60 $20.1900
  • 100 $15.6800
  • 260 $15.2700
  • 500 $12.0100
$12.0100 / $26.5500 Buy Now
Master Electronics Switch Push Button N.O. SPST Round Button 0.4A 32VAC 48VDC Momentary Contact Quick Connect/Solder Panel Mount Automotive RoHS: Compliant 0
  • 1 $26.5500
  • 20 $22.9800
  • 40 $22.3200
  • 60 $20.1900
  • 100 $15.6800
  • 260 $15.2700
  • 500 $12.0100
$12.0100 / $26.5500 Buy Now

CAD Models for IFB3Z1AD100 by APEM Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IFB3Z1AD100 by APEM Inc

IFB3Z1AD100
APEM Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
APEM COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Color
BLUE
Actuator Length
0.275 inch
Actuator Material
POLYAMIDE
Actuator Travel
3.9878 mm
Actuator Type
PUSHBUTTON
Body Color
BLACK
Center Contact Material
SILVER
Center Contact Plating
GOLD
Contact (AC) Max Rating R Load
0.4A@32VAC
Contact Current(AC)-Max
0.4 A
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@48VDC
Contact Resistance
0.05 mΩ
Contact Voltage(AC)-Max
32 V
Contact Voltage(DC)-Max
48 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
500000 Cycle(s)
End Contact Material
SILVER
End Contact Plating
GOLD
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
Insulator Material
THERMOPLASTIC
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Sealing
EPOXY
Surface Mount
NO
Switch Function
SPST
Switch Type
PUSHBUTTON SWITCH
Terminal Length
0.381 inch
Termination Type
QUICK CONNECT
Want to compare parts?
  1. IFB3Z1AD100
    APEM Inc
    Pushbutton Switch, SPST, 0.1A, 48VDC, Quick Connect Terminal, Panel Mount
    VS

Related Parts for IFB3Z1AD100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IFB3Z1AD100 by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IFB3Z1AD100 by APEM Inc

Select Manufacturer
Which Manufacturer of IFB3Z1AD100 would you like to use for your alert(s)?
  • Please alert me when IFB3Z1AD100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IFB3Z1AD100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IFB3Z1AD100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IFB3Z1AD100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IFB3Z1AD100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IFB3Z1AD100 by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: